Chip Quik Smooth Flow™ Tack Flux

Chip Quik Smooth Flow™ Tack Flux features Smooth Flow technology to provide a lower-density flux vehicle for better shear spread and improved flow during heating. This Chip Quik flux is ideal for all rework, solder, de-solder, and reflow applications. The material is non-corrosive, non-conductive, and no-clean. When applied, the tack flux will not run all over a PCB. The substance has a long stencil life and a wide process window.

Features

  • Smooth Flow technology
  • Lower-density flux vehicle for better shear spread and improved flow during heating
  • Non-corrosive, non-conductive, and no-clean
  • Tack flux will not run all over the PCB when applied
  • Excellent wetting
  • Easily cleaned with isopropyl alcohol
  • Attachment of BGA spheres
  • Soldering flip chip components
  • Long stencil life and a wide process window
  • Clear residue
  • Halogen-free (EN14582 test method)
  • RoHS 3 and REACH compliant

Applications

  • Rework
  • Solder
  • De-solder
  • Reflow

Specifications

  • Synthetic no-clean flux type for leaded and lead-free applications
  • ROL0 flux classification
  • Light yellow to orange/brown color
  • 75g or 150g jar packaging
  • >24 months shelf life unrefrigerated or refrigerated
Opublikowano: 2025-03-31 | Zaktualizowano: 2025-04-10