Chip Quik Metal Chelating Wipes

Chip Quik Metal Chelating Wipes help remove metal from surfaces and skin by producing water-soluble metal-citrate compounds with metals present, allowing them to be wiped away. These metal wipes offer a shelf life of more than two years and should be stored refrigerated or at a 3°C to 25°C temperature range. The metal wipes anti-static include an anti-static agent in order to reduce or eliminate the buildup of static electricity on surfaces. These metal chelating wipes are flammable, lead-free, and RoHS 3 and REACH compliant.

Features

  • Shelf life:
    • >24 months refrigerated 
    • >24 months unrefrigerated
  • Store refrigerated or at 3°C to 25°C (37°F to 77°F) temperature range (Room temperature)
  • Flammable

Specifications

  • Formula:
    • METAL-WIPES:
      • 70% IPA/30% deionized water + chelating agent
    • METAL-WIPES-ANTISTATIC:
      • 70% IPA/30% deionized water + chelating agent + anti-static agent
  • RoHS 3 and REACH compliant
Opublikowano: 2023-03-07 | Zaktualizowano: 2023-03-24