Chemi-Con TXH Snap-In Aluminum Electrolytic Capacitors
Chemi-Con TXH Snap-In Aluminum Electrolytic Capacitors (AECs) feature a rated life of 10,000 hours with the full rated ripple current applied. These AECs are an ideal choice for input filter and bulk storage requirements for demanding power supply applications due to their long-life operation at high temperatures. The THX series uses superior, high-grade aluminum foils and electrolytes to achieve a remarkable lifetime guarantee with excellent performance. Chemi-Con TXH Snap-In AECs have a 30mm to 40mm diameter and a 30mm to 60mm length.Specifications
- Sizes range from ∅30mm x 30mm L to ∅40mm x 60mm L
- 10,000h endurance with ripple current at +105°C
- 200VDC to 450VDC voltage
- 220µF to 1800µF capacitance range
- ±20% capacitance tolerance
- -25°C to +105°C temperature range
Applications
- Power supply input filters
- Bulk storage
- Alternative energy
- Inverters
Dimensions (mm)
Opublikowano: 2016-02-08
| Zaktualizowano: 2023-08-11