Chemi-Con PXG Conductive Polymer Aluminum Solid Capacitors
Chemi-Con PXG Conductive Polymer Aluminum Solid Capacitors are SMD-type capacitors with superior noise reduction. These capacitors are ideal for digital and analog high-frequency applications. These devices utilize electrode foil with high capacitance and conductive polymer for electrolytes to realize super-low ESR and high ripple current capability. Chemi-Con PXG Conductive Polymer Aluminum Solid Capacitors have a rated voltage range of 16VDC to 25VDC, capacitance range of 10µF to 1000µF, and category temperature range of -55℃ to +105℃. The PXG series is two ranks smaller than the conventional PXA series and one rank smaller than the PXE series.Features
- Super low ESR, high ripple current capability
- 16VDC to 25VDC rated voltage range
- 10µF to 1000µF capacitance range
- Ø5 x 4.5mm (L) to Ø10 x 12.2mm (L) case size range
- Solvent-resistant type
- -55℃ to +105℃ category temperature range
- RoHS 2 compliant
- Halogen free
Applications
- Digital high frequency
- Analog high frequency
Opublikowano: 2015-12-23
| Zaktualizowano: 2023-08-11