Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors
Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors (AECs) are radial-leaded and offer 3000 hours at +105°C endurance with ripple current. Chemi-Con KHF AECs feature a rated voltage range from 400VDC to 450VDC and a 33μF to 150μF capacitance range. The series is designed for use in low-profile power supplies.Features
- Downsized, high-ripple design
- 400VDC to 450VDC rated voltage range
- 33μF to 150μF capacitance range
- 3000 hours at +105°C endurance with ripple current
- Non-solvent-resistant type
- RoHS2 compliant
- Suitable for low-profile power supplies
Dimensions (mm)
View Results ( 97 ) Page
| Numer części | Opis | Pojemność elektryczna | Napięcie znamionowe DC | Średnica | Długość |
|---|---|---|---|---|---|
| EKHF421ELL151MMN3S | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 420V | 150 uF | 420 VDC | 18 mm | 31.5 mm |
| EKHF401ELL121MLN3S | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 400V | 120 uF | 400 VDC | 16 mm | 31.5 mm |
| EKHF401ELL151ML35S | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 400V | 150 uF | 400 VDC | 16 mm | 35 mm |
| EKHF401ELL151MMN3S | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 400V | 150 uF | 400 VDC | 18 mm | 31.5 mm |
| EKHF421ELL121MLN3S | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 420V | 120 uF | 420 VDC | 16 mm | 31.5 mm |
| EKHF451ELL101MLN3S | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 450V | 100 uF | 450 VDC | 16 mm | 31.5 mm |
| EKHF451ELL121ML35S | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 450V | 120 uF | 450 VDC | 16 mm | 35 mm |
| EKHF451ELL101MU35S | Aluminum Electrolytic Capacitors - Radial Leaded | 100 uF | 450 VDC | 14.5 mm | 35 mm |
| EKHF451ELL151MMN3S | Aluminum Electrolytic Capacitors - Radial Leaded | 150 uF | 450 VDC | 18 mm | 31.5 mm |
| EKHF401ELL101MM20S | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 100uF 20% 650mArms | 100 uF | 400 VDC | 18 mm |
Opublikowano: 2020-02-24
| Zaktualizowano: 2024-03-29