Chemi-Con LVA Aluminum Electrolytic Capacitors
Chemi-Con LVA Large Capacitance Aluminum Electrolytic Capacitors are designed for enhanced vibration performance in onboard chargers (OBC), power factor correction (PFC) circuits, and high-reliability applications. The Chemi-Con LVA Capacitors feature 5000 endurance hours with ripple current and 450VDC rated voltage range. The LVA capacitors have a 150 to 890µF capacitance range and are RoHS2 and AEC-Q200 compliant.Features
- Designed for enhanced vibration performance
- Non-solvent resistant type
- RoHS 2 compliant
- AEC-Q200 compliant
Applications
- Automotive OBC
- PFC circuits
- High reliability
Specifications
- 450VDC rated voltage range
- 150 to 890µF capacitance range
- ±20% capacitance tolerance
- 450VDC voltage range
- 5000 hours endurance with ripple current at +105°C
- -40°C to +105°C temperature range
Dimensions (mm)
Opublikowano: 2023-09-15
| Zaktualizowano: 2023-11-06