Carlo Gavazzi Y-Series IO-Link Master Network Blocks
Carlo Gavazzi Y-Series IO-Link Master Network Blocks allow the connection of up to eight smart devices to the highest-level control system and support all aspects of Ethernet and I/O link devices. These IO-Link masters support the industry's leading Ethernet protocols, such as EtherNet/IP™, PROFINET IO, and MODBUS TCP. In addition, the OPC UA protocol allows simultaneous access to the data of the smart devices attached from cloud-based applications via OPC UA clients. This architecture helps with a reliable, continuous, and transparent data flow from the sensors into cloud-based systems. The series is ideal for Industrial Internet-of-Things (IIoT) applications and are available in two different housing styles, one for IP67 harsh environment installation (YL) and one for cabinet installation (YN).Features
- YL
- 8x M12 IO-Link ports to PROFINET IO or EtherNet/IP, allows up to 8x sensor or actuator connections on a single master
- Additional digital input on every port
- M12 L-coded power connectors
- Robust IP67 slim-line housing design for machine mounting in harsh environments
- PROFINET IO or EtherNet/IP and Modbus/TCP access to IO-Link process, event, and service data
- OPC UA support
- Integrated web server and IODD interpreter
- Dual Ethernet ports via M12, D-coded
- Multi-color LEDs for device, network, and port status diagnostics
- -25° to +60°C operating temperature range
- IO-Link V1.0 and V1.1 compatibility
- IO-Link COM1, COM2, and COM3 (230K baud rate)
- YN
- 8x port IO-Link Master to PROFINET IO or EtherNet/IP, allows up to 8x sensor or actuator connections on a single master
- Additional digital input on every port
- Pluggable/removable push-in and screw terminal connectors for IO-Link and power
- IP20 DIN rail mount enclosure
- PROFINET IO or EtherNet/IP and Modbus/TCP access to IO-Link process, event, and service data
- OPC UA support
- Integrated web server and IODD interpreter
- Dual Ethernet ports via RJ45
- Multi-color LEDs for device, network, and port status diagnostics
- -40°C to +70°C operating temperature range
- IO-Link V1.0 and V1.1 compatibility
- IO-Link COM1, COM2, and COM3 (230K baud rate)
Applications
- Industrial advanced communication capabilities and industry 4.0 solutions
- Industrial Internet of Things (IIoT)
- IP67 harsh environment installation (YL)
- Cabinet installation (YN)
Videos
YL Structure
YN Structure
Y-Series Structure
Additional Resources
View Results ( 4 ) Page
| Numer części | Karta charakterystyki | Rodzaj interfejsu | Napięcie zasilania – min. | Minimalna temperatura robocza | Maksymalna temperatura robocza | Wymiary |
|---|---|---|---|---|---|---|
| YN115CPN8RPIO | ![]() |
DIO, Ethernet | 18 V | - 40 C | + 70 C | 99 mm x 45 mm x 114 mm |
| YN115CEI8RPIO | ![]() |
DIO, Ethernet | 18 V | - 25 C | + 60 C | 212 mm x 65 mm x 30 mm |
| YL212CEI8M1IO | ![]() |
M12 | 20 V | - 25 C | + 60 C | 212 mm x 65 mm x 30 mm |
| YL212CPN8M1IO | ![]() |
M12 | 20 V | - 25 C | + 60 C | 99 mm x 45 mm x 114 mm |
Opublikowano: 2020-10-02
| Zaktualizowano: 2024-04-15