Carling Technologies CHG USB CV-Chargers
Carling Technologies CHG USB CV-Chargers are designed to charge electronic devices compatible with single-port 2.0 and 3.1 USB types. These chargers deliver 3.6A fast maximum output current in extreme temperatures from -40°C to 85°C range. The USB CV-chargers feature a spring-loaded access door that automatically closes to protect electronic devices and offer safe and reliable operation. These chargers feature 18W maximum output power for single ports A and C, 9VDC to 32VDC operating voltage, and panel thickness varies from 0.76mm to 3.96mm range. The dual-port option is available in three configurations: two ports A (USB 2.0), two ports C (USB 3.1), or one port A (USB 2.0) and one port C (USB 3.1).The USB CV-chargers comply with IEC 60529: 2013 and IP64 sealing protection, and 2014/30/EU and EN 50498:2010 CE certification. These chargers are used in golf carts, marine, military, lawn and garden equipment, and on/off-highway equipment.
Features
- USB types
- 2.0 for type A (4 pins)
- 3.1 for type C (16 pins)
- 1 USB port
- Spring-loaded access
- Center LED indicates charging in progress
- Snap-mounting method
- IP64 or IP65 sealing for above-panel components
- Sealing protection
- IP64-rated (for above-panel components of the switch)
- IEC 60529: 2013
- CE certification
- 2014/30/EU
- EN 50498:2010
Specifications
- 9VDC to 32VDC operating voltage range
- 4.5A fast charging current
- -40°C to +85°C operating temperature range
- 0.76mm to 3.96mm panel thickness range
- 47.73mm x 25.9mm x 64.2mm dimensions
- Life cycles
- 5000 cycles for USB port
- 30,000 cycles for door
Applications
- Lawn and garden equipment
- Golf carts
- Marine
- Military
- On/off-highway equipment
Videos
Dimensions
Opublikowano: 2023-06-12
| Zaktualizowano: 2024-09-13