Cal Test Electronics CT44x Photovoltaic Test Lead Kit & Accessories

Cal Test Electronics CT44x Photovoltaic (PV) Test Lead Kit and Accessories are designed to be used with instruments that feature sheathed 4mm banana jacks. The CT4490 kit provides necessary test leads for various measurements on photovoltaic systems. The CT4490 kit includes CT4486 and CT4487 leads to measure open-circuit voltage and short-circuit current on PV panels. This kit consists of CT4488 and CT4489 leads that test in-circuit operating voltage and current in a single setup. Another component included in the CT4490 kit is the CT4491 lead, which provides connection flexibility. The CT44x photovoltaic test lead kit and accessories feature a 1500VDC CAT III rating for secure and easy usage. This kit and kit contents are CE and RoHS 2 compliant.

The CT4486 is an MC4 female to 4mm sheathed banana plug lead, and the CT4487 is a male to 4mm sheathed banana plug lead. These leads' double-insulated PVC wire is durable and flexible. The CT4488 is an MC4 female to MC4 male extension with a 4mm sheathed banana plug breakout lead. The CT4489 is an MC4 male to MC4 female extension with a 4mm sheathed banana plug breakout lead. The CT4489 lead comes standard with red test lead wire, and the CT4488 lead comes standard with black test lead wire. The CT4491 MC4 male to MC4 female test leads with 100cm lead length.

Features

  • IEC 61010-031 safety-rated
  • 1500VDC CAT III voltage rating
  • -20°C to 80°C working temperature range
  • 36A maximum current (test leads)
  • MC4 to 4 mm banana plug lead assemblies
  • Double-insulated PVC wire
  • CE and RoHS 2 compliant

Kit Contents

  • CT4486 MC4 female to 4mm sheathed banana plug lead
  • CT4487 male to 4mm sheathed banana plug lead
  • CT4489 MC4 male to MC4 female extension with a 4mm sheathed banana plug breakout lead
  • CT4488 MC4 female to MC4 male extension with a 4mm sheathed banana plug breakout lead
  • CT4491 MC4 male to MC4 female test lead
Cal Test Electronics CT44x Photovoltaic Test Lead Kit & Accessories
Opublikowano: 2024-09-12 | Zaktualizowano: 2024-09-27