Bulgin N-Type Radio Frequency (RF) Connectors
Bulgin N-Type Radio Frequency (RF) Connectors feature a threaded coupling mechanism and are fully interchangeable. These standard connectors are used in systems where excellent RF connections and mechanical performance are critical. The series offers mode-free frequency up to 11GHz (some variants can also operate up to 18GHz), 50Ω impedance, and >5000MΩ insulation resistance. The connectors are available in plug or jack styles with a beryllium copper contact pin and stainless steel body material. Applications for Bulgin N-Type RF connectors include antennas, cellular, military, aerospace, base stations, radars, microwave, satellite communication equipment (SATCOM), telecommunications, and much more.Features
- Standard connectors
- Threaded coupling mechanism
- Plug or jack
- Beryllium copper contact pin
- Body material in stainless steel passivation
- Fully interchangeable
- RoHS compliant
Applications
- Antennas
- Cellular
- Military
- Aerospace
- Base stations
- Components and cable assemblies
- Instrumentation
- Radars
- Microwave
- Surge protection
- WLAN
- SATCOM
- Telecommunications
Specifications
- Mode-free frequency up to 11GHz (some variants can also operate up to 18GHz)
- 50Ω impedance
- >5000MΩ insulation resistance
- >500 life cycles
Additional Resources
Opublikowano: 2022-03-30
| Zaktualizowano: 2022-04-25