Broadcom AUV4 3535 Surface-Mount UV LEDs
Broadcom AUV4 3535 Surface-Mount UV LEDs are energy-efficient LEDs that can be driven at a high driving current and can dissipate heat efficiently. These LEDs feature 1W/3W power, and operate at 90°C LED junction temperature and -40°C to 100°C temperature range. The AUV4 UV LEDs are available in multiple wavelength ranges, 60°/130° viewing angles, and a high-reliability package with enhanced silicone resin encapsulation. These LEDs are compatible with the reflow soldering process and meet JEDEC MSL 3 standards. The AUV4 UV LEDs are ideal for industrial curing and photocatalyst purification applications.Features
- 1W/3W power
- 90°C LED junction temperature
- -40°C to 100°C operating temperature range
- Compatible with the reflow soldering process
- High-reliability package with enhanced silicone resin encapsulation
- JEDEC MSL 3 standard
Applications
- Industrial curing
- Photocatalyst purification
Datasheets
Additional Resource
View Results ( 6 ) Page
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| AUV4-SSD1-0RU0J | ![]() |
Single Color LEDs 3W 3535, 130deg, 385nm |
| AUV4-SQ61-0QS0J | ![]() |
Single Color LEDs 3W 3535, 60deg, 365nm |
| AUV4-SQD1-0RT0J | ![]() |
Single Color LEDs 3W 3535, 130deg, 365nm |
| AUV4-SS61-0QT0J | ![]() |
Single Color LEDs 3W 3535, 60deg, 385nm |
| AUV4-ST61-0RT0J | ![]() |
Single Color LEDs 3W 3535, 60deg, 395nm |
| AUV4-STD1-0SU0J | ![]() |
Single Color LEDs 3W 3535, 130deg, 395nm |
Opublikowano: 2023-02-27
| Zaktualizowano: 2024-09-13