Broadcom ACPL-K71T & ACPL-K72T Digital CMOS Optocouplers
Broadcom ACPL-K71T and ACPL-K72T Digital CMOS Optocouplers offer performance and efficiency with seamless integration into standard surface mount processes. The ACPL-K71T and ACPLK72T are housed in a SO-8 package outline. The ACPL-K71T has a propagation delay (maximum 35ns at IF = 10mA), while ACPL-K72T has an LED drive current of 4mA for standard digital isolation switching.Features
- Low propagation delay
- ACPL-K71T 25ns @ IF=10mA Typ.
- ACPL-K72T 60ns @ IF=4mA Typ.
- Qualified to AEC-Q100 Grade 1 test guidelines
- –40°C to +125°C wide automotive temperature range
- 5V CMOS compatible
- 40kV/µs common-mode rejection at VCM = 1000V Typ.
- Worldwide safety approval
- UL 1577 recognized, 5000VRMS/1 min.
- CSA approved
- IEC/EN/DIN EN 60747-5-5
Applications
- CAN Bus and SPI communications interface
- High-temperature digital/analog signal isolation
- Power transistor isolation
- Automotive IPM driver for DC-DC converters and motor inverters
Package Dimensions
Opublikowano: 2023-07-26
| Zaktualizowano: 2023-12-05