Bourns SRP5030HMT Shielded Power Inductors
Bourns SRP5030HMT Shielded Power Inductors feature high heating/saturation current and low magnetic field radiation. This Bourns shielded power inductor series offers a compact footprint and a low profile of 2.8mm. The SRP5030HMT is manufactured using a hot press molding process with metal alloy or carbonyl powders. The devices are well-suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications.Features
- Shielded construction – low radiation
- Low buzz noise
- Hot press molding process
- High current
- Low DC resistance (DCR)
- RoHS-compliant
Applications
- DC-DC converters
- Power supplies
Specifications
- 0.47µH to 22µH inductance
- ±20% tolerance
- 9MHz to 76MHz self-resonant frequency
- 3.1mΩ to 111mΩ typical DCR
- 3.7mΩ to 133.2mΩ maximum DCR
- 3.6A to 18A typical heating current (IRMS)
- 2.2A to 14A typical saturation current (ISAT)
- -40°C to +125°C operating temperature range
Dimensions
Opublikowano: 2025-04-28
| Zaktualizowano: 2025-04-28