Bourns SRP1038C Shielded Power Inductors

Bourns SRP1038C Shielded Power Inductors offer a 0.1 to 47µH inductance range, an 85A max. saturation current rating, and an 11 x 10 x 3.8mm size. The SRP1038C series features an enameled copper wire and an Sn/Ni terminal finish. Bourns SRP1038C Shielded Power Inductors are RoHS compliant, halogen-free, and emit a low buzz noise. 

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant and halogen-free

Specifications

  • 11mm x 10mm x 3.8mm dimensions
  • 0.1 to 47μH inductance range
  • 3.2 to 53A heating current range
  • 5 to 85A saturation current
  • -40°C to +125°C operating temperature range

Applications

  • DC/DC converters
  • Consumer
  • Industrial
  • Telecom

Dimensions

Chart - Bourns SRP1038C Shielded Power Inductors
Opublikowano: 2019-06-19 | Zaktualizowano: 2023-03-23