Bourns SRP1038AA Shielded Power Inductors

Bourns SRP1038AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.15µH to 47µH inductance range. Bourns SRP1038AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 4A to 82A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant and Halogen-free

Applications

  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • -55°C to +155°C operating temperature range
  • 0.15µH to 47µH inductance range
  • 20% or 30% tolerance
  • 3.5A to 44A heating current
  • 0.6mΩ to 1430mΩ maximum DC resistance
  • 4A to 82A saturation current
  • 10, 15, or 20 Q minimum
  • 11mm x 10mm x 3.8mm dimensions

Schematic

Schematic - Bourns SRP1038AA Shielded Power Inductors
Opublikowano: 2021-04-08 | Zaktualizowano: 2022-03-11