Bourns SRN3010C Semi-shielded Power Inductors
Bourns SRN3010C Semi-shielded Power Inductors are constructed with a magnetic-silica coating on the perimeter of the inductor winding to provide effective shielding. As a result, these inductors release lower magnetic field radiation than non-shielded inductors. These miniature-size (2.0mm profile) power inductors have an inductance range of 1µH to 47µH and a rated current of up to 3.4A. The SRN3010C is also RoHS-compliant and halogen-free. Bourns SRN3010C Semi-shielded Power Inductors have an operating temperature range from -40°C to +125°C that is well suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications.Features
- Semi-shielded construction
- Miniature size
- 1.0mm profile
- 1µH to 47µH Inductance range:
- Up to 3.4A rated current
- RoHS-compliant and halogen-free
Applications
- DC-DC converters
- Power supplies
- Consumer
- Industrial
- Telecom applications
Opublikowano: 2023-05-11
| Zaktualizowano: 2023-05-30