Bourns SRN2510F Semi-Shielded Power Inductors
Bourns SRN2510F Semi-Shielded Power Inductors are wound with flat wire on a metal alloy core and offer low DCR and high current capacity. These inductors feature an inductance range of 0.24μH to 4.7μH and a temperature range of -40°C to 125°C. The series has a small 2.5mm x 2mm footprint with a low 1mm profile. Bourns SRN2510F Semi-Shielded Power Inductors are ideal for ultra-thin electronic assemblies such as wearable devices, HDDs, SSDs, smartphones, and LCD displays.Features
- Semi-shielded construction
- Miniature size
- 2.5mm x 2mm footprint with low 1mm profile
- Flat wire
- Low DCR
- RoHS compliant and halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs
- Cell phones
- TV and LCD displays
Dimensions
Opublikowano: 2018-08-07
| Zaktualizowano: 2022-11-10