Bourns SRN2009T Semi-Shielded Power Inductors

Bourns SRN2009T Semi-Shielded Power Inductors offer semi-shielded construction, a low 0.95mm (max) profile, and an inductance range of 0.33 to 10μH. Bourns SRP2009T series is RoHS compliant, halogen-free, and has a rated current up to 2.1A. This series is ideal for DC/DC converters, power supplies, wearable devices, hard-disk drives (HDDs), solid-state drives (SSDs), smartphones, and LCD displays.

Features

  • Semi-shielded construction
  • 0.33μH to 10μH inductance range
  • Up to 2.1A rated current 
  • 0.95mm (maximum) low-profile
  • RoHS compliant and halogen-free

Applications

  • DC/DC converters
  • Power supplies
  • Wearable Devices
  • HDDs / SSDs
  • Smartphones
  • LCD Displays

Product Dimensions

Bourns SRN2009T Semi-Shielded Power Inductors
Opublikowano: 2017-10-17 | Zaktualizowano: 2022-03-11