Bourns SRF4530A Common Mode Chip Inductors
Bourns SRF4530A Common Mode Chip Inductors are bifilar wound and constructed with a ferrite drum core. This provides high impedance over a broad frequency range to suppress unwanted EMI signals coming or leaving a system. These compact devices feature a shielded construction and measure 4.5mm x 3.2mm x 3mm. They have an operating temperature range of -55°C to +150°C (temperature rise included). These halogen-free inductors are AEC-Q200 qualified and RoHS compliant. Bourns SRF4530A Common Mode Chip Inductors are ideal for noise suppression in CANbus, consumer, industrial, and other electronics.Features
- Ferrite drum core
- Bifilar wound
- Shielded construction - low radiation
- High temperature
- AEC-Q200 qualified
- Moisture sensitivity Level 1
- Halogen free
- RoHS compliant
Applications
- Consumer electronics
- Industrial electronics
- CANbus
Specifications
- 4.5mm x 3.2mm x 3mm package
- 11µH to 200µH inductance range
- 600Ω to 11,000Ω @ 10MHz impedance range
- 100mA to 360 mA current range
- -55°C to +150°C operating temperature range (temperature rise included)
Additional Resources
Opublikowano: 2020-07-21
| Zaktualizowano: 2024-03-25