Bourns SPB Shielded Power Bead Inductors

Bourns SPB Shielded Power Bead Inductors feature a high rated current of 43A to 61A, low DC resistance, and shielded construction for low magnetic field radiation. SPB inductors come in multiple footprints and varied inductance ranges. Bourns SPB Shielded Power Bead Inductors are well-suited for applications in multi-phase regulators, power processors, memory modules, servers, storage, data centers, networking systems, and graphic cards.

Features

  • Shielded construction
  • High rated current
  • Low DC resistance (DCR)
  • RoHS compliant and halogen-free

Applications

  • Voltage regulator modules (VRMs)
  • CPU/GPU/FPGA power
  • High-current ASICs
  • High-current multi-phase regulators
  • Power processors and memory modules
  • Servers, storage, and data centers
  • Networking systems and graphic cards

Specifications

  • -40°C to +125°C operating temperature range
  • Inductance ranges
    • 72nH to 150nH (SPB0705)
    • 100nH to 220nH (SPB1005)
    • 100nH to 330nH (SPB1012)
    • 115nH to 300nH (SPB1007)
    • 210nH to 440nH (SPB1308)
  • Heating currents
    • 43A (SPB0705)
    • 50A (SPB1308)
    • 53A (SPB1005)
    • 60A (SPB1012)
    • 61A (SPB1007)
  • Saturation currents
    • 28A to 92A (SPB1012)
    • 30A to 65A (SPB0705)
    • 33A to 73A (SPB1005)
    • 35A to 71A (SPB1308)
    • 35A to 94A (SPB1007)
  • Dimensions
    • 6.7mm x 6.5mm x 4.7mm (SPB0705)
    • 10.2mm x 7mm x 5mm (SPB1005)
    • 10.5mm x 8mm x 7.5mm (SPB1007)
    • 10mm x 6.2mm x 12mm (SPB1012)
    • 13.5mm x 13mm x 8mm (SPB1308)
Opublikowano: 2022-11-02 | Zaktualizowano: 2022-11-02