Bourns MT Riedon™ Low Ohm Power Resistors

Bourns MT Riedon™ Low Ohm Power Resistors are coated wire wound devices designed for current sensing applications. These resistors feature <10nH low inductance, 1W to 5W power ratings, 0.003Ω to 0.10Ω resistances, ±0.1% resistance tolerance, and ±20PPM/°C TCR (4 terminals models). The MT power resistors operate within the -55°C to 275°C temperature range and comply with UL 94V-0 flammability standard. These resistors are used in motor drives, solar inverters, smart meters, telecom 5G remote radios, and industrial power supplies.

Features

  • <10nH low inductance
  • 1W to 5W power ratings
  • 0.003Ω to 0.10Ω resistances
  • ±0.1% resistance tolerance
  • ±20PPM/°C Temperature Coefficient of Resistance (TCR) (4 terminals models)
  • 1000VAC dielectric strength (500VAC for MT-1A and MT-2A)
  • Non-inductive metal element
  • All welded construction
  • RoHS compliant

Applications

  • Current sensing
  • Smart meters
  • Motor drives
  • Solar inverters
  • Telecom 5G remote radios
  • Industrial power supplies
  • Capacitor recharge/discharge circuits

Dimensions and Specifications

Mechanical Drawing - Bourns MT Riedon™ Low Ohm Power Resistors
Opublikowano: 2025-01-02 | Zaktualizowano: 2025-01-07