Bourns MG, MH, & MU Chip Ferrite Beads

Bourns MG, MH, and MU Chip Ferrite Beads are surface mount ferrite beads with a wide range of impedance and current ratings. These RoHS compliant ferrite beads feature packages ranging from 0402 to 1812, impedance ratings from 10Ω to 2.5kΩ, and current ratings up to 6A. Bourns MG, MH, and MU Chip Ferrite Beads are resistant to heat, humidity, mechanical shock, and pressure.

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • ROHS Compliant and halogen-free

Applications

  • Power supply lines
  • IC power lines
  • Signal lines

Specifications

  • 0402 to 1812 case sizes
  • 10Ω to 2.5kΩ impedance
  • 50mA to 6A max current ratings
  • 10mΩ to 1.2Ω max DC resistance
  • 0.1Ω to 200Ω RDC max
  • Ferrite core
  • Ag or Ag/Pd internal conductor
  • Ag/Ni/Sn Terminal
Opublikowano: 2022-08-05 | Zaktualizowano: 2024-06-19