Bourns MF-USML/X Low Ohmic PPTC Resettable Fuses
Bourns MF-USML/X Series are resistance surface mount Polymer Positive Temperature Coefficient (PPTC) resettable fuses with a 12V rating. The low ohmic series utilizes Bourns freeXpansion™ design, which increases the performance of the resettable fuse with higher hold currents (Ihold), higher voltages (Vmax), improved resistance stability, and a smaller footprint. The fuses can now achieve 5.5A Ihold at 12VDC and current ratings of 1.75A to 5.5A in a space-saving 1210 package. Model MF-USML/X fuses are ideal for Li-ion battery packs, motherboards, and portable consumer electronic I/O port protection. The series is designed to protect against both overcurrent and overtemperature events within the designated specifications.Features
- Surface mount packaging for automated assembly
- Small footprint size (1210) and low profile for space-constrained mobile applications
- Ultra-low resistance
- Higher withstanding voltage
- RoHS compliant and halogen-free
Applications
- Li-ion battery pack protection
- Power delivery port protection
- Higher voltage withstand
- PC motherboard plug-and-play protection
- Mobile phone battery and charging protection
- USB port protection
- Game console port protection
Specifications
- 1.75A to 5.5A current rating
- 5.5A Ihold at 12VDC
- -40°C to +85°C operating temperature range
- 1210 package
Opublikowano: 2019-04-11
| Zaktualizowano: 2023-03-20