Bourns HPP Riedon™ High Pulse Power Wirewound Resistors

Bourns HPP Riedon™ High Pulse Power Wirewound Resistors are flame-resistant silicone-coated power resistors with excellent pulse handling capabilities. These resistors are available in a 10Ω to 20KΩ resistance range, and 3W to 10W power ratings. The HPP wirewound resistors feature a ±20PPM/°C (standard) low Temperature Coefficient of Resistance (TCR). These resistors operate within the -55°C to 350°C temperature range (V rating) and are RoHS compliant. The HPP wirewound resistors are used in applications such as motor drives, smart meters, baseband units, and capacitor recharge/discharge circuits.

Features

  • ±2% resistance tolerance
  • 3W to 10W power ratings
  • 10Ω to 20KΩ resistance range
  • 1000VAC dielectric strength
  • ±20PPM/°C (standard) TCR
  • Excellent pulse handling capabilities
  • -55°C to 350°C operating temperature range (V rating)
  • RoHS compliant

Applications

  • Motor drives
  • Smart meters
  • Solar inverters
  • Capacitor recharge/discharge circuits
  • Telecom 5G remote radios
  • Baseband units

Product Dimensions

Mechanical Drawing - Bourns HPP Riedon™ High Pulse Power Wirewound Resistors
Opublikowano: 2025-01-06 | Zaktualizowano: 2025-01-13