Bourns FBP Band Pass LTCC Filters

Bourns FBP Band Pass Low-Temperature Co-Fired Ceramic (LTCC) Filters feature LTCC technology that integrates multiple passive elements into a single monolithic structure. This construction provides a slim, compact, and reliable microelectronic solution. The FBP family offers three package sizes: 1604, 1608, and 2007, all with an energy-saving, low-power design that is responsibly sourced and produced. The filters operate over a frequency range of 3300MHz to 4200MHz or 4400MHz to 5000MHz and a temperature range of -40°C to +85°C or +105°C, depending on the model. Bourns FBP Band Pass LTCC Filters are well-suited for private 5G network deployments, fixed wireless access (FWA), and high-performance RF front-end applications.

Features

  • LTCC technology integrates multiple passive elements into single monolithic structure
  • Compact size reduces material use
  • Eco-logistics-friendly packing
  • Energy-saving, low-power design
  • ISO 14001, low-impact energy
  • Responsibly sourced and produced
  • RoHS compliant

Applications

  • High-performance RF front-ends
  • Enhanced mobile broadband (eMBB)
  • FWA
  • Private 5G network deployments

Specifications

  • 1604, 1608, and 2007 package sizes
  • Frequency range
    • 3300MHz to 4200MHz (1608)
    • 4400MHz to 5000MHz (1604 and 2007)
  • 3W maximum power capacity
  • Temperature range
    • -40°C to +85°C (1604 and 1608)
    • -40°C to +105°C (2007)

RF Characteristics vs. Frequency

Performance Graph - Bourns FBP Band Pass LTCC Filters
Opublikowano: 2026-07-23 | Zaktualizowano: 2026-07-24