Bourns CR Thick Film Chip Resistors

Bourns CR Thick Film Chip Resistors feature a 15V to 200V working voltage range, ±1%, ±5% resistance tolerance ratings, and up to 2A rated current. CR series resistors feature a three-layer termination process with a nickel barrier that helps prevent leaching and provides excellent solderability. Bourns CR Thick Film Chip Resistors come in tape and reel packing, are RoHS compliant, and operate in the -55°C to +155°C maximum temperature range.

Features

  • RoHS compliant 
  • Tight tolerance of bottom electrode width
  • Tape and reel packaging
  • Three-layer termination process
  • Nickel barrier
  • Provides excellent solderability

Specifications

  • ±1% and ±5% tolerance options
  • 1/32W to 1W power rating @ +70°C
  • 15V to 200V working voltage
  • 30V to 400V overload voltage
  • 0.5A to 2A rated current
  • Up to 5A maximum overload current
  • -55°C to +155°C maximum operating temperature range

Dimensions

Chart - Bourns CR Thick Film Chip Resistors
Opublikowano: 2020-08-05 | Zaktualizowano: 2024-03-26