Bourns CDSOT23-TxxLC-Q TVS Diodes

Bourns CDSOT23-TxxLC-Q TVS Diodes offer a 5V to 8V standoff voltage rating, a 500W rating, and are AEC-Q101 compliant. This diode series protects communication lines against ESD and voltage transients due to its low capacitance of 5pF. The CDSOT23 diode is RoHS compliant and features a unidirectional configuration and 30kV max. ESD protection. Bourns CDSOT23-TxxLC-Q TVS Diode is ideal for industrial, overvoltage transient protection, and consumer electronic applications. 

Features

  • RoHS compliant
  • Protects one line
  • AEC-Q101 compliant
  • Unidirectional configuration

Applications

  • Protection of power buses
  • Protection of I/O interfaces
  • Overvoltage transient protection
  • Telecom
  • Computer
  • Industrial
  • Consumer electronics

Specifications

  • 30kV maximum ESD protection 
  • 500W rating
  • 5V to 8V standoff voltage range
  • >24V surge protection rating
  • AEC-Q101 compliant
  • -55°C to +150°C operating temperature range

Product Dimensions

Chart - Bourns CDSOT23-TxxLC-Q TVS Diodes
Opublikowano: 2019-02-26 | Zaktualizowano: 2023-03-16