Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays
Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. These convex chip arrays are available in widths of 1mm and 1.6mm. They have a 3Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. The series is RoHS compliant. Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are ideal for applications such as general-purpose, industrial, consumer, and telecommunications.Features
- AEC-Q200 compliant
- RoHS compliant
- Convex terminal style
Applications
- General purpose
- Industrial
- Consumer
- Telecommunications
Specifications
- 3Ω to 1MΩ resistance range and 0Ω jumper
- 1% or 5% tolerance
- 1mm or 1.6mm width
- 2 or 4 resistors
Opublikowano: 2021-04-06
| Zaktualizowano: 2022-03-11