Bourns BA60951CS AEC-Q200 2.25W Flyback Transformer

Bourns BA60951CS 2.25W Flyback Transformer is an automotive-grade, AEC-Q200-compliant device in a low-profile SMT package (2.9mm x 2.4mm x 1.1mm). This transformer is designed with a minimum 8mm creepage distance for an 800V working voltage, which is ideal for electric vehicle (EV) applications requiring a high isolation voltage. Typical automotive applications include powering battery management systems and isolated power across separate voltage systems in hybrid vehicles. Bourns BA60951CS 2.25W Flyback Transformer is designed for a 250kHz switching frequency and provides 2.25W output power. The transformer can be used with many flyback controller ICs and can be customized for other output voltages and applications.

Features

  • Isolated flyback transformer
  • Designed for isolated power supplies operating at 120kHz
  • 800V working voltage
  • Basic insulation
  • 2.25W of output power
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Electric vehicles requiring high isolation voltage
  • Battery management systems
  • Flyback controller ICs

Specifications

  • 25µH at 250kHz/0.1V primary inductors
  • 8mm minimum creepage distance
  • -40°C to +155°C operating temperature range

Schematic

Schematic - Bourns BA60951CS AEC-Q200 2.25W Flyback Transformer
Opublikowano: 2022-10-26 | Zaktualizowano: 2023-12-15