Bosch BMI270 Shuttle Board
Bosch BMI270 Shuttle Board is a PCB with a 6-DOF Inertial Measurement Unit (BMI270) along with a 3-DOF Magnetometer (BMM150) mounted on it. This board with an identical footprint can be plugged into Bosch Sensortec's advanced development tools such as dev boards or application boards. The BMI270 Shuttle Board allows easy access to sensor pins through a simple socket. This helps the user/designer for the many different implementations.
Features
- PCB with a 6-DOF Inertial Measurement Unit (BMI270) and 3-DOF Magnetometer (BMM150)
- Allows easy access to sensor pins through a simple socket
- Shuttle board can be plugged into advanced development tools like dev boards or application boards
- Shuttle board can also be used for user's own implementations
Dimensions
Opublikowano: 2019-02-28
| Zaktualizowano: 2026-09-15