Boréas Technologies BOS1211-KIT-A02 Starter Development Kit

Boréas Technologies BOS1211-KIT-A02 Starter Development Kit is designed to evaluate the BOS1211 CapDrive® Powerful Piezo driver. This plug and play development kit is used to experience piezoelectric actuator buttons and haptic feedback. The BOS1211 driver board can be stacked, allowing up to 4 actuators to be driven at the same time. This driver board can also be connected directly to any application system. The BOS1211-KIT-A02 development kit connects to associated PC software over USB for easy programming of the BOS1211 and manual generation of waveforms on the connected actuator. This kit is delivered with a Graphical User Interface (GUI) for ease of use, but it is not required to operate.

The BOS1211-KIT is used to test the BOS1211's capacity with various piezoelectric actuators. This kit connects to associated PC software over USB for easy programming of the BOS1211 and generation of waveforms on the connected actuator. Built to work with TDK's PowerHap 120V actuators, the BOS1211-KIT combines haptic feedback with sensing capabilities, allowing developers to create responsive touch interfaces.

Features

  • Plug and play development kit to experience piezoelectric actuator button and haptic feedback
  • Low-power BOS1211 integrated circuit, high voltage driver with SPI digital interface
  • Easy generation of high-voltage waveforms up to 120V
  • Enable sensing and emulate button behavior using the actuator
  • Interchangeable and stackable (up to 4) BOS1211 driver board
  • Compatible with big piezoelectric actuators such as TDK PowerHap™ 1 120V models
  • Standard USB audio to prototype haptic effects in MATLAB®, Python®, Audacity®, and other softwares

Kit Contents

  • 1 x BOS1211-Kit controller board
  • 2 x BOS1211-Kit driver board
  • USB cable
  • 2 terminal block connectors
  • 12V power supply with adapter
  • Power adapter European
  • TDK PowerHap™ 1313H018V120 actuator
  • TDK PowerHap™ 6005H080V120 actuator
  • 3 x Film capacitors:
    • 1µF capacitor, >200V
    • 2.2µF capacitor, >200V
    • 4.7µF capacitor, >200V
  • 1 x 4 Hex standoffs 1/2"
  • 1 x 4 Hex standoffs 5/8"
  • 1 x 4 Hex standoffs 1/4"
  • 1 x 6-position thru-hole header connector

Videos

Opublikowano: 2024-07-30 | Zaktualizowano: 2025-03-18