B&K Precision Test Bench® Handheld Digital Multimeters
B&K Test Bench® Handheld Digital Multimeters offer high performance in a double molded case that provides grip and protection at a value price. In addition to voltage and current, the devices measure capacitance, frequency, and temperature. Component test, diode test, and logic indicator capabilities are included. The 382 and 393 models feature a 60000 count LCD display and provide 0.08% accuracy. The 393 meter also has a USB interface for remote communication.Features
- Resistance measurement
- Frequency measurement
- Diode check
- Audible continuity
- All current ranges fused
- Auto power off
- Ruggedized case
- CATIII 1000 V (all models)
- CATIV 600 V (392 and 393)
Specifications
- Manual and auto/manual ranging
- Automatic polarity, positive implied, negative polarity indication
- 0 to +50°C (32°F to 122°F) operating temperature range
- 0 to 70% relative humidity
- 198mm x 90mm x 40mm (7.8" x 3.5" x 1.57") in dimension
View Results ( 3 ) Page
| Numer części | Karta charakterystyki | Opis | Zakres napięcia | Zakres rezystancji | Zakres pojemności elektrycznej |
|---|---|---|---|---|---|
| 388B | ![]() |
Digital Multimeters Test Bench DMM in new rubberized case | 400 mVDC to 1 kVDC, 400 mVAC to 750 VAC | 400 Ohms to 40 MOhms | 4 nF to 40 uF |
| 388BKIT | ![]() |
Digital Multimeters 388B DMM with Test Lead Set | |||
| 391AKIT | ![]() |
Digital Multimeters 391A True RMS DMM with Test Lead Set |
Opublikowano: 2014-03-19
| Zaktualizowano: 2022-03-11