BIVAR PM5-M124 LED Panel Mount Indicators
Bivar PM5-M124 LED panel mount indicators with the smart sensor technology automatically sense and adjust to provide the appropriate light output and intensity. PM5-M124 panel mount indicators are sunlight readable in bright lighting and feature auto-dimming in dark lighting. A water clear Fresnel lens (7mm) provides wide viewing angle capabilities and black anodized metal housing makes the indicators shock and vibration resistant for rugged applications. With a panel thickness ranging from 0.040" to 0.250" and a standard mounting hole size of 0.315", the Bivar PM5-M124 are fast and easy to install. Bivar PM5-M124 LED panel mount indicators also feature non-polarized quick disconnect terminal blades which also work as soldering lugs for wire connection.Features
- IP67 rated
- Smart sensor technology
- Sunlight readable in bright lighting
- Auto-dimming in dark lighting
- Wide viewing angle capabilities
- Water clear Fresnel lens (7mm)
- Solid color indication in green, blue, red, and yellow
- Black anodized metal housing
- Panel thickness ranging from 0.040" to 0.250"
- Standard mounting hole size of 0.315"
- Non-polarized quick disconnect terminal blades
- Wide input range (12V to 24V)
- Suitable for both AC and DC operation
Applications
- Servers and server appliances
- Test and measurement equipment
- Electrical and control instrument panels
- Military and utility vehicle dashboards
- Commercial and communication control boxes
- Wireless and power line infrastructure
- Water and waste treatment equipment
Dimensions
View Results ( 4 ) Page
| Numer części | Kolor oświetlenia | Długość fali/temperatura barwowa | Kąt widzenia |
|---|---|---|---|
| PM5-M124-BLU | Blue | 465 nm | 100 deg |
| PM5-M124-GRN | Green | 530 nm | 100 deg |
| PM5-M124-RED | Red | 625 nm | 100 deg |
| PM5-M124-YLW | Yellow | 590 nm | 100 deg |
Opublikowano: 2014-04-14
| Zaktualizowano: 2022-03-11