Signal Transformer / Bel A41 All-4-One™ International Transformers
Signal Transformer / Bel A41 All-4-One™ International Transformers are designed to provide the high isolation, creepage, and clearance necessary to comply with international safety standards. Signal Transformer / Bel A41 transformers feature 25VA to 175VA power and 400VRMS hipot dielectric strength. The series offers solder lug or quick-connect terminal types and has serial or parallel dual secondaries.Features
- Meets international standards
- UL 94V-0 flammability rating
- Insulation Class F, +155°C
- UL, CSA, and VDE agency certified
- Easily modified
- Certifications
- UL 1446 UL File #E66312
- UL 506/UL 5082-2, File #E63829
- CSA certified to C22.2 No 66.1, File #221070
- VDE certified to VDE 0805/EN 60950, File #1448
Specifications
- 25VA to 175VA power
- 4000Vrms hipot dielectric strength
- Serial or parallel dual secondaries
- Leakage current meets UL 60601-1
- Solder lugs or quick-connect terminals
- Available with IEC/DIN-compliant quick connects and snap-on protective cover
Electrical Schematic
Videos
Additional Resources
Opublikowano: 2020-02-10
| Zaktualizowano: 2024-08-29