Bel Power Solutions TCP4000 Three-Phase AC/DC Converters
Bel Power Solutions TCP4000 Three-Phase AC/DC Converters feature adjustable DC output and universal three-phase AC input. Conduction cooling makes this 4000W Bel Power Solution power supply series suitable for a wide variety of industrial applications that can utilize conduction or liquid cooling. TCP4000 permits parallel operation of up to 16 units (57.6kW), and a passive or active current-share system can be selected. This industrial power supply series allows the monitoring of electrical parameters, including the input voltage of all three phases. TCP4000 includes an RS485 bus for supplying command, monitoring, and diagnostic information to a system controller.
Features
- Cold-plate cooling system
- Wide adjustable output voltage range
- Fast output voltage set response (5ms)
- Active current sharing
- Advanced performance for fast dynamic and pulsed load up to 100kHz (optional)
- RS485 interface
Specifications
- Worldwide Three-phase input voltage range
- 200V to 480V
- 115V to 277V nominal
- 4000W power
- 45A or pulse output current
- 16W/in3 power density
- 94% typical efficiency
- Parallel operation up to 16 units (57.6kW)
- 0 to +50°C cold-plate surface
- 0 to +70°C ambient air temperature
Opublikowano: 2019-11-06
| Zaktualizowano: 2025-12-14