Bel Power Solutions HDP65 & MDP65 65W AC-DC Power Supplies
Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).Features
- Efficient GaN power technology design
- High power density
- Open-frame construction
- Convection cooling type
- MDP65 offers 2 x MOPP (suitable for medical BF type applications)
- Made in India
- RoHS compliant
Applications
- Industrial
- Medical
Specifications
- 90VAC to 264VAC input voltage range
- Efficiency up to 92%
- 1" x 3" x 1.26" form factor
- Output power up to 65W
- 17.20W/in3 power density
- -20°C to +70°C operating temperature range
- Nemko and UL safety approvals
- Safety standards
- HDP65: IEC 62368
- MDP65: IEC 60601
Derating Curves
Opublikowano: 2025-10-22
| Zaktualizowano: 2025-11-03