Bel Fuse 0AAx High DC Voltage Fuses

Bel Fuse 0AAx High DC Voltage Fuses are designed for the protection of high-voltage accessory circuits in Electric and Hybrid Electric Vehicles. These ceramic bodied fuses offer excellent DC performance in multiple mounting formats (PCB mount, stud-mount, and reflow/wave solder).

Features

  • Type 0AABX
    • PCB mount, stud-mount, optional for other installation (SMD version available)
    • 500VDC, ideal for EV or HEV application
    • Excellent DC performance
    • Designed to ISO8820-8/JASO D622 standard
    • 15A to 50A range
    • 1.5mΩ to 7.2mΩ typical cold resistance range
    • 85mV to 90mV typical voltage drop range
    • 200mV maximum voltage drop
    • Lead-free, Halogen-free, and RoHS 2 compliant
  • Type 0AAL
    • 500VDC, ideal for EV or HEV application
    • Excellent DC performance
    • Stud-mount
    • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
    • 200A to 400A range
    • <36W to <53W power loss range
    • RoHS compliant
  • Type 0AAN
    • 500VDC, ideal for EV or HEV application
    • Excellent DC performance
    • Stud-mount
    • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
    • 10A to 150A range
    • 2.0W to 24.8W power loss range
    • RoHS compliant

Specifications

  • Ceramic body
  • Caps
    • Tin-plated copper for Type 0AABX
    • Tin-plated brass for Types 0AAL and 0AAN
  • Terminals
    • Type 0AABX
      • Silver-plated brass for reflow/wave solder type
      • Tin-plated brass for stud-mount types
    • Tin-plated copper for Types 0AAL and 0AAN
Opublikowano: 2021-02-09 | Zaktualizowano: 2022-03-11