Vishay / BC Components 196 HVC ENYCAP™ V-Harvester Board

Vishay / BC Components 196 HVC ENYCAP™ V-Harvester Board is a Photovoltaic (PV) harvesting backup circuit with a supercapacitor voltage of 4.2V. The MAL219699005E3 is a stand-alone board charged using TEMD5080X01 micro PV cells or with micro USB. The V-Harvester board is equipped with a 4F / 4.2V 196 HVC ENYCAP™ hybrid energy storage capacitor and operates from -20°C to 85°C temperature range. The board controller uses Low Dropout Regulators (LDO) to change the supply voltage to the target voltage when there is a power demand at the interface. The 196 HVC ENYCAP™ V-Harvester Board includes a set of jumpers and is available in 64mm × 69mm dimensions. The board is used in automotive, avionics, military, space, computer, consumer, industrial, medical, and telecommunications.

Features

  • Equipped with 196 HVC ENYCAP™ hybrid energy storage capacitor
  • Charged using TEMD5080X01 micro PV cells or with micro USB
  • 5.5VIN input voltage
  • 4.2V supercapacitor voltage
  • -20°C to +85°C operating temperature range
  • 64mm x 69mm dimensions

Applications

  • Automotive
  • Avionics, military, and space
  • Computer
  • Consumer
  • Industrial
  • Medical
  • Telecommunications
  • Power MOSFETS
  • Load and signal switches
  • Switching diodes and rectifiers
  • Capacitors
  • Resistors
  • NTC and PTC thermistors
  • Inductors/EMI filters

Board Overview

Vishay / BC Components 196 HVC ENYCAP™ V-Harvester Board

Videos

Opublikowano: 2023-07-31 | Zaktualizowano: 2024-06-21