Basler Embedded Vision Kit with NVIDIA Jetson Nano

Basler Embedded Vision Kit with NVIDIA Jetson Nano™ is used for a MIPI camera System-on-Module (SoM). This easy-to-use kit comes with all the components needed to evaluate dart cameras with BCON. The kit includes a dart camera module with S-mount lens, NVIDIA Jetson Nano developer board, special adapter board, and cabling to connect these components. Additionally, it includes the necessary drivers, system software, and power supply. Basler Embedded Vision Kit offers a complete plug-and-play design-in package for rapid prototyping of computer vision applications.

Features

  • Standard
    • Automatic exposure
    • Timed exposure mode (control via API)
    • Automatically adjusts the exposure time
    • Automatic gain
    • Gamma correction
    • Test patterns
  • Color creation and enhancement
    • Anti-flicker
    • Sharpness
  • Image acquisition control
  • Pixel formats
  • 5V, 4A power supply

Kit Contents

  • daA4200-30mci (S-mount) camera model
  • Boards
    • Basler BCON for MIPI to Jetson Nano developer board
    • NVIDIA Jetson Nano developer board
  • Evetar lens M13B0618W F1.8 f6mm 1/3"
  • Cables
    • 15-pins FFC cable
    • 0.2m FFC cable
  • 5V, 4A power supply
Opublikowano: 2020-08-13 | Zaktualizowano: 2024-08-08