Banner Engineering R45C 2-Port Modbus to Analog Converters
Banner Engineering R45C 2-Port Modbus to Analog Converters output an analog value, voltage, or current, as presented to the ModBus register. These converters are rugged, over-molded design that meets IP65, IP67, and IP68 ratings and are connected directly to a sensor. The R45C 2-port converters operate 12VDC to 30VDC supply voltage rating at 50mA maximum current. These converters feature two 4-pin M12 female quick-disconnect connectors and come in 45mm x 45mm x 17mm dimensions. The R45C 2-port converters include a port mirroring feature that enables operators to capture existing analog sensor data without disrupting communications with a PLC.
Features
- Outputs an analog value, voltage, or current as presented to the appropriate Modbus register
- Connects to an analog source, voltage, or current, and output the value to define the Modbus register
- Rugged over-molded design meets IP65, IP67, and IP68
- Ports mirroring feature enables operators to capture existing analog sensor data without disrupting communications with a PLC
- <50mA current
- 4-pin M12 female quick-disconnect connectors
- 12VDC to 30VDC supply voltage rating
- 45mm x 45mm x 17mm dimensions
Additional Resources
Opublikowano: 2024-03-26
| Zaktualizowano: 2024-08-05