Axiomtek PICO52R Pico ITX Motherboards
Axiomtek PICO52R Pico ITX Motherboards feature Pico ITX SBC with 8th Gen Intel® Core i7/i5/i3 and Celeron® processor, DisplayPort, LVDS, and 2 GbE LAN. These motherboards have 100mm x 72mm dimensions and a 1.6mm board thickness and operate at -20°C to 60°C temperature range. The PICO52R Pico ITX motherboards also feature DDR4 SO-DIMM for up to 16GB of memory and USB 2.0 and USB 3.0.Features
- 8th gen Intel® Core™ i7/i5/i3 and Celeron® processor
- System memory 1 x 260-pin DDR4-2400 SO-DIMM, up to 16GB
- SSD 64GB eMMC (optional)
- 1 to 65536 seconds watchdog timer with 65535 levels
- Power input
- 2 x 2-pin connector
- 12V DC-in only
- AT auto power on function supported
- Power Requirements
- Intel® i7-8665UE @1.7GHz 16GB DDR4, maximum RMS 12V @2.9A
- Intel® i5-8365UE @1.6GHz 16GB DDR4, maximum RMS 12V @2.7A
- Intel® i3-8145UE @2.2 GHz 16GB DDR4, maximum RMS 12V @2.3A
- Intel® Celeron 4305UE @2.0GHz 16GB DDR4, maximum RMS 12V @2.0A
- 100mm x 72mm dimensions
- 1 x M.2 key E (PCIe x1 and USB 2.0 in 22x30) expansion interface
- 3V/220mAh battery lithium
- 1.6mm board thickness
- -20°C to 60°C (-4°F to 140°F) operating temperature
- 10% humidity to 95% relative humidity, non-condensing
Overview
Opublikowano: 2020-08-10
| Zaktualizowano: 2024-05-03