Avery Dennison Automotive Gasket Ties

Avery Dennison Automotive Gasket Ties feature a straight fir tree design and reduce Noise, Vibration, and Harshness (NVH) in automotive fastening applications. The fir tree design allows manufacturers to mount and secure wire bundles to punched or threaded holes. The disk portion provides adequate tension between the panels to prevent noise and vibration. These ties include a foam gasket that helps prevent water ingress from splash in low-lying areas such as doors, tire wells, and floor pans. The gaskets are made from a closed-cell and crosslinked polyethylene foam and securely attach to the base of the fir tree without adhesive. This ensures that they will not loosen or fall off during transit. Avery Dennison Automotive Gasket Ties offer a minimum loop tensile strength of 50lbf (222N) and operate within a -40°C to +125°C temperature range.

Features

  • Designed for automotive fastening applications
  • Fir tree design for secure mounting in punched or threaded holes
  • Foam gasket to prevent water ingress in low-lying areas (doors, tire wells, and floor pans)
  • Helps reduce NVH
  • Made from closed-cell, crosslinked polyethylene foam
  • Gasket is securely attached without adhesive and won't loosen during transit
  • PA66 IMHS resin material
  • Compatible with round or hex holes (Ø 6.35mm to 6.85mm)
  • 1.6mm to 44.5mm bundle diameter
  • -40°C to 125°C operating temperature range
Opublikowano: 2025-09-08 | Zaktualizowano: 2025-10-10