Asus Mini PC PL64 Ultra-Slim Embedded Box Computer

Asus Mini PC PL64 Ultra-Slim Embedded Box Computer is an ultra-slim, fanless embedded box computer designed for commercial and industrial applications that demand reliability, performance, and silent operation. Powered by up to a 12th Gen Intel® Core™ i7 processor, the Asus Mini PC PL64 supports triple 4K displays via HDMI and features dual COM ports, dual LAN including 2.5GbE, and Wi-Fi® 6E for robust connectivity. A fanless design ensures quiet, dust-resistant operation and supports ambient temperatures up to +50°C, making the computer ideal for 24/7 use in environments like digital signage, kiosks, retail operations, and Internet of Things (IoT) control systems. The PL64 also includes EDID emulation and virtual display technology, allowing for seamless content delivery even in headless setups. With a compact metal chassis and versatile mounting options, the PL64 is a flexible and durable solution for edge computing and embedded deployments.

Features

  • Powered by 14th Generation Intel Core processors
  • Fanless design effectively cools 15W CPUs, while minimizing noise and dust ingress
  • Comprehensive connectivity, including two COM ports that support RS232/422/485, two LAN ports including 2.5G Ethernet, and up to five USB ports
  • 24/7 reliability - extensively tested to ensure long-term dependability, including the ability to operate at up to +50°C ambient temperature
  • Adheres to the MIL-810H military standards for outstanding quality and reliability
  • Slim, compact chassis measuring 199.7mm x 119.7mm x 33.9mm
  • 4K triple-display support via HDMI, plus EDID emulation and virtual display
  • Flexible placement options, including wall, DIN rail, VESA, and rack mount compatibility
  • Support up to two M.2 PCIe Gen 4x4 SSD
  • Integrated Wi-Fi® 6E and BLUETOOTH® for wireless connectivity
  • Easy 2-step optimization and upgrade

Applications

  • Digital signage
  • Kiosks and store operations (OA)
  • Internet of Things (IoT) control units
  • Retail environments
  • Edge computing
  • Industrial automation

Specifications

  • Windows® 11 Home, Windows 11 Pro, Windows 11 IoT Enterprise, Linux®, or W/O OS
  • CPU
    • Intel Core i7-1255U/i5-1235U/i3-1215U (cTDP:15W)
    • Intel Celeron® 7305 (cTDP:15W)
    • Intel Core i3-1315U/i5-1335U/i7-1355U (cTDP:15W)
    • Intel Core 3 100U/5 120U/7 150U (cTDP:15W)
  • Integrated chipset
  • Integrated graphics
  • 2x SO-DIMM, DDR4 3200MHz memory, up to 32GB
  • 2x M.2 2280 PCIe Gen4 slot for 256GB to 2TB SSD (NVMe only)
  • Intel Wi-Fi 6E or Intel Wi-Fi 6 and Bluetooth 5
  • Interfaces
    • Front I/O
      • 3x USB 3.2 Gen 2 (10Gps)
      • 2x COM
      • 1x audio jack
    • Side I/O
      • 2x USB 3.2 Gen 1 (5Gbps)
      • 1x Kensington lock
    • Rear I/O
      • 3x HDMI 2.0 (up to 4K at 60Hz)
      • 1x 2.5G RJ45 LAN
      • 1x RJ45 LAN
      • 1x EDID reset
      • 2x antenna jacks
      • 1x DC-in
  • LAN
    • Intel LAN, 10/100/1000/2500Mbps
    • Intel LAN, 10/100/1000Mbps
    • Supports wake on LAN/PXE/Auto Power on/RTC Wake
  • fTPM 2.0 or TPM 2.0 chip (optional)
  • 32Mb Flash ROM, UEFI AMI BIOS, PnP, DMI2.0, WfM2.0, SM BIOS 2.8, ACPI 5.0, Multi-language BIOS, ASUS EZ Flash 3, ASUS CrashFree BIOS 3
  • MyASUS, ASUS Product registration program, Asus Control Center test, and watchdog timer are included in the OS
  • Windows® Autopilot registration service support
  • 19VDC, 3.42A, 65W power adapter
  • 199.7mm x 119.7mm x 33.9mm (0.81L) size
  • 1.04kg (barebone) weight
  • 4096 x 2160 maximum HDMI resolution at 60Hz
  • 0°C to +50°C operating temperature range
  • 0% to 95% relative humidity (RH)
  • Acoustics
    • <29dBA in idle mode
    • <38dBA at full loading
  • BSMI, CB, CE, FCC, UL, CCC, Energy Star, C-Tick, WiFi, RF, and VCCI certifications

Overview

Mechanical Drawing - Asus Mini PC PL64 Ultra-Slim Embedded Box Computer
Opublikowano: 2025-10-07 | Zaktualizowano: 2025-10-17