Asus EBS-P310W Embedded Box Computer
Asus EBS-P310W Embedded Box Computer is a rugged, fanless box PC engineered for industrial and edge Artificial Intelligence (AI) applications. Powered by an Intel® Amston Lake System-on-Chip (SoC) and equipped with 16GB of LPDDR5 memory, the Asus EBS-P310W delivers high-performance computing in a compact and lightweight form factor. Designed for harsh environments, the EBS-P310W supports a wide operating temperature range and features dual 2.5GbE Ethernet ports for fast and stable data transmission. This computer offers versatile I/O connectivity, including HDMI, multiple COM and USB ports, and expansion slots via M.2 E and B keys. With support for a wide 9VDC to 36VDC input and flexible mounting options such as wall and DIN-rail installation, this system is ideal for embedded automation, smart manufacturing, and Internet of Things (IoT) deployments where reliability, adaptability, and performance are critical.Features
- Extremely light box PC, easy to adapt everywhere
- Wide-temperature range and fanless design for rugged environments
- Supports 2x 2.5GbE Ethernet for various data transmission
- Pre-drilled holes for antenna
- Wall and DIN-rail mounting kit options
- Excellent expandability with essential I/O ports on front and back bezels
Applications
- Smart retail
- Intelligent transportation
- Industrial automation
- Smart city infrastructures
- AI-powered surveillance
Specifications
- System CPU
- Atom x7211RE CPU
- 3.2GHz maximum frequency
- 1.0GHz base frequency
- 2/2 core/tread
- 6W CPU TDP
- Memory
- LPDDR5 4800 technology
- 16GB maximum
- Storage
- 128GB EMMC
- 1x M.2 2242 B key socket
- External interfaces
- 1x HDMI 1.4 and 1x DP ++ 1.4 for video
- 2x Intel I226-IT (2.5Gbe) for Ethernet
- 2x USB 3.2 and 2x USB 2.0
- 2x RS232/422/485
- Expansion slots
- 1x 2230 M.2 E key for WIFI/BT device
- 1x 2242 M.2 B key (supports SATA /PCIe storage) / Nano-SIM
- 9VDC to 36VDC power input range
- Mechanical
- Aluminum housing
- DIN-rail/wall mount
- 123mm x 81mm x 43mm size
- OS and software support
- Windows® 10 (64-bit) / Windows IoT enterprise / Windows 11 IoT enterprise
- Linux® - Ubuntu, RedHat Enterprise, Fedora Workstation, and OpenSUSE
- ASUS IoT suite includes HW monitor, power scheduling, fan control, watchdog timer, GPIO, I2C, and Linux GPIO sample code
- API and GUI user interfaces
- Environmental
- -40°C to +60°C operating temperature range
- 10% to 95% operational humidity at +40°C
- CE and FCC certifications
I/O Overview
Opublikowano: 2025-10-07
| Zaktualizowano: 2025-10-14