Arduino Nano Every

Arduino Nano Every is a small, robust, powerful board with the same classic Nano footprint. The Arduino Nano Every is programmed with the easy-to-use Arduino IDE available offline and online. Thousands of sketches are available in open-source to get started immediately or write your own. It's the perfect choice for everyday projects. The Nano Every is based on the ATMega4809 AVR processor and is flexible for design requirements. Thanks to its castellated pads, use it in a breadboard when mounting pin headers or as an SMT directly soldered on a PCB. A SAMD11 ARM® Cortex® M0+ processor is a high-performance USB-to-serial converter. The SAMD11 can be re-programmed to expand the applications of this board.

Specifications

  • ATMega 4809 micro
  • 20MHz clock
  • 48KB Flash
  • 6KB SRAM
  • 256byte EEPROM
  • Circuit voltage 5V
  • 8 analog pins
  • 14 digital pins
  • Interfaces 1 UART // 1 SPI // 1 I2C
  • 45mm x 25mm dimensions
  • Official Arduino library available
Opublikowano: 2019-06-11 | Zaktualizowano: 2025-07-24