Arduino Modulino® Knob
Arduino Modulino® Knob is a compact, plug-and-play input module that features a quadrature rotary encoder (PEC11J-9215F-S0015) paired with an onboard STM32C011F4 microcontroller, enabling both precise rotational input and push-button interaction. The module is designed to integrate seamlessly with the Arduino ecosystem. Featuring a high-quality rotary encoder with a tactile push-button, the Modulino Knob allows users to implement intuitive control interfaces for a wide range of applications, such as menu navigation, parameter adjustment, and interactive projects. It connects via the Qwiic I2C connector, enabling easy daisy-chaining with other Modulino components without soldering. The module also includes a built-in RGB LED for visual feedback, enhancing user interaction. With a robust design and Arduino’s signature ease of use, the Modulino Knob is ideal for both prototyping and educational environments.Features
- PEC11J-9215F-S0015 quadrature rotary encoder with push-switch capability for rich user input
- STM32C011F4 microcontroller handling I2C communications and optional reprogramming
- Operates at 3.3V via the Qwiic interface, supports 2.0V to 3.6V supply range internally
- SWD interface onboard for firmware customization, plus optional UART lines
- Plug-and-play connectivity
- Robust, ready-to-use design
- Effortless expansion
- Seamless Arduino ecosystem integration
- Built-in RGB LED
- I2C Qwiic cable included
- CE/RED (Europe), UKCA (UK), FCC (USA), IC (Canada), RoHS, REACH, and WEEE certified
- Ideal for menu navigation, fine-tuning controls, and interactive IoT or maker projects
Applications
- User interface controls
- Industrial/mechanical projects
- Educational tools
Specifications
- STM32C011F4 MCU, handles I2C and rotary encoder logic, 2.0V to 3.6V MCU supply range
- PEC11J-9215F-S0015 encoder (quadrature + push switch), 360° encoder range (continuous rotation)
- I2C (Qwiic), SWD (debug/reprogram), and optional UART communication
- 3.3V nominal operating voltage via Qwiic
- ~3.4mA typical current consumption (microcontroller + rotary encoder interface)
- Board dimensions
- 41mm x 25.36mm size
- 1.6mm (±0.2mm) thickness
- 4x ø3.2mm mounting holes
- 16mm vertical, 32mm horizontal hole spacing
- -40°C to +85°C operating temperature range
Power Tree
Block Diagram
Pinout
Dimensions
Opublikowano: 2025-06-04
| Zaktualizowano: 2025-10-16