Apex Tool Group WTHA1 Hot Air Station
Apex Tool Group WTHA1 Hot Air Station is a compact, easy-to-use, 900W device with a built-in, high-performance hot air pencil. This unit offers a smart temperature profile mode that is adjustable for diverse rework applications. Apex WTHA1 assures fast, safe performance with up to 100l / min expanded hot air.Features
- Front panel power switch
- Multi-function LCD screen
- Quick access menu button
- Stackable unit
- 5 Pre-sets / temperature profile
- Up to 5 pre-sets available
- Finger-activated switch on hot air pencil
- Flexible silicone hose
Specifications
- 210mm x 160mm x 125mm dimensions
- 120V (A) T8A fuse
- 3.0kg weight
- 120V / 60Hz power supply
- 900W power consumption
- ESD safe
- +50°C to +600°C temperature range (expanded hot air) l/min 100
- ±30°C temperature accuracy
Opublikowano: 2016-11-10
| Zaktualizowano: 2022-03-11