Apex Microtechnology AIC1513 High-Voltage Driver IC
Apex Microtechnology AIC1513 High-Voltage Driver IC is a rigid, low-cost, general-purpose high-voltage driver IC with 8 parallel high-voltage push-pull outputs. The outputs can drive capacitive and resistive loads such as piezoelectric transducers, electroluminescent devices, and micro-mechanical actuators. The external output resistors can be used to limit the maximum power dissipation of the device, allowing the outputs to be run in parallel. The maximum operating voltage is 300V, and each output can handle currents up to 40mA. The AIC1513 driver is designed for harsh industrial applications and allows for a wide area of applications.Features
- High voltage driver with 8-parallel push-pull outputs
- 30V to 300V wide supply voltage range
- 40mA output current per channel
- N-channel MOSFET outputs for reduced power consumption
- Output rise time control by external resistance
- Serial or parallel input
- RoHS compliant
Applications
- Drive of capacitive actuators
- Piezo transducer excitation
- Electro-luminescent displays
Application Circuit
Block Diagram
Opublikowano: 2024-12-06
| Zaktualizowano: 2024-12-11