APEM Q12-7 Series 0.5" Panel Mount LED Indicators
APEM Q12-7 Series 0.5" Panel Mount LED Indicators are 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs. These LED indicators come with an IP67 sealing option based on the EN60529 certification. The 0.5" LED indicators come with solder lug/faston terminals, pins, or 200mm long wire terminations. These LED indicators are made of plated brass bezel finished in bright chrome, black, or satin grey and molded polycarbonate body. The 0.5" LEDs operate at voltages ranging from 2VDC to 220VAC and provide the desired operating current based on the connected supply resistor value.The 0.5" LED indicators are available in single, bi, and tri-color versions. The Bi-color option is achieved by reversing the polarity of the supply voltage. The tri-color option is obtained by connecting red and green LEDs together that produces a yellow color. Typical applications for APEM Q12-7 Series 0.5" Panel Mount LED Indicators include marine as well as industrial control panels, recreational vehicles, construction vehicles, and transportation and material handling equipment.
Features
- 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs
- Solder lug/faston terminals, pins, or 200mm long wire terminations
- IP67 sealing option according to EN60529 certification
- Materials
- Plated brass bezel finished in bright chrome
- Black or satin grey and molded polycarbonate rear body
Specifications
- 2VDC to220VAC voltage range
- 5V reverse voltage (maximum)
- 30° to 100° viewing angle (depends on model)
- 100,000 hours of life expectancy
- 4cNm torque (depends on option)
- 7mm panel thickness (maximum)
- Operating Temperature Range
- -30°C to +65°C for rear plastic body
- -40°C to +85°C for rear epoxy body
Applications
- Marine and industrial control panels
- Recreational and construction vehicles
- Transportation
- Material handling equipment
0.5" LEDs Different Bezel Types
Opublikowano: 2019-03-04
| Zaktualizowano: 2023-04-25