APEM 6C Series Dualmec™ Tactile Switch
APEM 6C Series Dualmec™ Tactile Switch features a 2-pole design, IP67 protection rating, and low-profile construction. This switch increases the safety of handheld or limited-space devices with its compact, 2-pole SMD construction. The 6C series Dualmec switch has a stainless steel 3µAg contact dome, silicone actuator, and PPS UL 94V-0 housing. APEM 6C Series Dualmec Tactile Switch offers a lifetime of 1M cycles, 8mm x 8mm dimensions, and an operating temperature range of -40°C to +85°C.Features
- 2-pole contact
- Low-profile design
- Sealed to IP67
- 8mm x 8mm dimensions
- 1M cycles of lifetime
- 0.5mA to 50mA recommended load
- <50mΩ contact resistance
- >10MΩ insulation resistance
- <2ms contact bounce
- 250V dielectric strength
- -40°C to +85°C operating temperature range
PCB Layout and Circuit Diagram
Part Number Builder
Opublikowano: 2023-07-14
| Zaktualizowano: 2023-08-02